Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP USA
Manufacturer Part No4160403Copy
Manufacturer Standard Lead Time16 weeks
Order Code4841055
Product RangeMULTI-STANDARD SC 2.1 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM247.220 |
Price for:1 Reel: (328ft/100m)
Minimum: 1
Multiple: 1
RM247.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP USA
Manufacturer Part No4160403Copy
Manufacturer Standard Lead Time16 weeks
Order Code4841055
Product RangeMULTI-STANDARD SC 2.1 Series
Cable & Wire Type-
Jacket MaterialPVC
Jacket ColourBrown
Wire Gauge-
No. of Max Strands x Strand Size-
Reel Length (Metric)100m
Reel Length (Imperial)328ft
Operating Temperature Max70°C
Conductor Area CSA1.5mm²
Voltage Rating600V
Conductor MaterialTinned Copper
External Diameter3.1mm
Outside Diameter3.1mm
Approval Specification-
Product RangeMULTI-STANDARD SC 2.1 Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Cable & Wire Type
-
Jacket Colour
Brown
No. of Max Strands x Strand Size
-
Reel Length (Imperial)
328ft
Conductor Area CSA
1.5mm²
Conductor Material
Tinned Copper
Outside Diameter
3.1mm
Product Range
MULTI-STANDARD SC 2.1 Series
Jacket Material
PVC
Wire Gauge
-
Reel Length (Metric)
100m
Operating Temperature Max
70°C
Voltage Rating
600V
External Diameter
3.1mm
Approval Specification
-
SVHC
No SVHC (17-Jan-2022)
Legislation and Environmental
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4536
