Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No11190400Copy
Manufacturer Standard Lead Time12 weeks
Order Code4792965
Product RangeEPIC H-BE 2.5 Series
Your Part Number
200 In Stock
Need more?
200 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | RM2.950 |
| 10+ | RM2.520 |
| 25+ | RM2.380 |
| 50+ | RM2.270 |
| 100+ | RM2.180 |
| 250+ | RM2.150 |
Price for:Each
Minimum: 1
Multiple: 1
RM2.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No11190400Copy
Manufacturer Standard Lead Time12 weeks
Order Code4792965
Product RangeEPIC H-BE 2.5 Series
Product RangeEPIC H-BE 2.5 Series
Contact GenderSocket
Wire Size AWG Max12AWG
Contact Termination TypeCrimp
Current Rating-
Contact MaterialBrass
Contact PlatingSilver Plated Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
EPIC H-BE 2.5 Series
Wire Size AWG Max
12AWG
Current Rating
-
Contact Plating
Silver Plated Contacts
Contact Gender
Socket
Contact Termination Type
Crimp
Contact Material
Brass
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001406
