Print Page
ADP-BNCM-BNCF-R
RF ADAPTOR, R/A, BNC PLUG-JACK, 50 OHM
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLINX - TE CONNECTIVITY
Manufacturer Part NoADP-BNCM-BNCF-RCopy
Manufacturer Standard Lead Time7 weeks
Order Code4472528
Your Part Number
474 In Stock
Need more?
474 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | RM48.320 |
| 10+ | RM47.250 |
| 25+ | RM45.830 |
| 50+ | RM41.890 |
| 100+ | RM39.060 |
| 250+ | RM35.820 |
| 500+ | RM34.220 |
Price for:Each
Minimum: 1
Multiple: 1
RM48.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLINX - TE CONNECTIVITY
Manufacturer Part NoADP-BNCM-BNCF-RCopy
Manufacturer Standard Lead Time7 weeks
Order Code4472528
Convert From Coax TypeBNC
Convert From GenderPlug
Convert To Coax TypeBNC
Convert To GenderJack
Adapter Body StyleRight Angle Adapter
Impedance50ohm
Connector TypeIntra Series Coaxial
Product Range-
SVHCLead
Technical Specifications
Convert From Coax Type
BNC
Convert To Coax Type
BNC
Adapter Body Style
Right Angle Adapter
Connector Type
Intra Series Coaxial
SVHC
Lead
Convert From Gender
Plug
Convert To Gender
Jack
Impedance
50ohm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021365