Print Page
L9000060-01
RF Antenna, 2.4 to 2.5GHz, WiFi / Bluetooth / Zigbee / IoT / ISM, 3.9dBi, 2W, 50 ohm, 1.9 VSWR
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - LINX
Manufacturer Part NoL9000060-01Copy
Manufacturer Standard Lead Time14 weeks
Order Code4629044
Product RangeANT-2.4-FPC-SF Series
Your Part Number
5 In Stock
Need more?
5 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM48.290 |
| 5+ | RM42.900 |
| 10+ | RM41.030 |
| 50+ | RM39.210 |
| 100+ | RM36.300 |
| 250+ | RM34.540 |
Price for:Each
Minimum: 1
Multiple: 1
RM48.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - LINX
Manufacturer Part NoL9000060-01Copy
Manufacturer Standard Lead Time14 weeks
Order Code4629044
Product RangeANT-2.4-FPC-SF Series
Antenna TypeWiFi / Bluetooth / ZigBee / IoT / ISM
Frequency Min2.4GHz
Frequency Max2.5GHz
Antenna MountingAdhesive / MHF1 / UFL Connector
Gain3.9dBi
VSWR1.9
Input Power2W
Input Impedance50ohm
Antenna PolarisationLinear
Product RangeANT-2.4-FPC-SF Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Antenna Type
WiFi / Bluetooth / ZigBee / IoT / ISM
Frequency Max
2.5GHz
Gain
3.9dBi
Input Power
2W
Antenna Polarisation
Linear
SVHC
No SVHC (07-Nov-2024)
Frequency Min
2.4GHz
Antenna Mounting
Adhesive / MHF1 / UFL Connector
VSWR
1.9
Input Impedance
50ohm
Product Range
ANT-2.4-FPC-SF Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85177100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001