Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoPLMU11Copy
Manufacturer Standard Lead Time9 weeks
Order Code4840747
Product RangePLMU Series
Your Part Number
10 In Stock
13 more incoming. You can reserve stock now
10 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | RM1,203.660 |
Price for:Each
Minimum: 1
Multiple: 1
RM1,203.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoPLMU11Copy
Manufacturer Standard Lead Time9 weeks
Order Code4840747
Product RangePLMU Series
Product RangePLMU Series
Contact ConfigurationSPDT
Contact Current10A
Relay MountingSocket
Relay TerminalsQuick Connect
Switching Voltage Max240VAC
Supply Voltage Max480VAC
Phase Type3 Phase
Power Consumption5W
Phase Monitoring Range Min200VAC
Phase Monitoring Range Max480VAC
SVHCTo Be Advised
Technical Specifications
Product Range
PLMU Series
Contact Current
10A
Relay Terminals
Quick Connect
Supply Voltage Max
480VAC
Power Consumption
5W
Phase Monitoring Range Max
480VAC
Contact Configuration
SPDT
Relay Mounting
Socket
Switching Voltage Max
240VAC
Phase Type
3 Phase
Phase Monitoring Range Min
200VAC
SVHC
To Be Advised
Legislation and Environmental
Tariff No:90319000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
