Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoRF1302-000Copy
Manufacturer Standard Lead Time10 weeks
Order Code4722561
Product RangePolySwitch TR Series
Your Part Number
500 In Stock
Need more?
500 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | RM7.010 |
| 10+ | RM5.560 |
| 25+ | RM5.130 |
| 50+ | RM4.700 |
| 100+ | RM4.220 |
| 500+ | RM3.740 |
| 1000+ | RM3.220 |
| 2500+ | RM3.080 |
Price for:Each
Minimum: 1
Multiple: 1
RM7.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoRF1302-000Copy
Manufacturer Standard Lead Time10 weeks
Order Code4722561
Product RangePolySwitch TR Series
Product RangePolySwitch TR Series
Voltage Rating600V
Holding Current150mA
Trip Current300mA
Time to Trip5s
Fuse ShapeRectangular
Current Rating Max3A
Lead Spacing0.2"
Diameter-
Length0.53"
Thickness0.24"
Height0.5"
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Product Range
PolySwitch TR Series
Holding Current
150mA
Time to Trip
5s
Current Rating Max
3A
Diameter
-
Thickness
0.24"
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Voltage Rating
600V
Trip Current
300mA
Fuse Shape
Rectangular
Lead Spacing
0.2"
Length
0.53"
Height
0.5"
Operating Temperature Max
85°C
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001814
