Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoRF3237-000Copy
Manufacturer Standard Lead Time19 weeks
Order Code4722581
Product RangePolySwitch RGEF Series
Your Part Number
450 In Stock
Need more?
450 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | RM4.740 |
| 10+ | RM3.460 |
| 25+ | RM3.100 |
| 50+ | RM2.750 |
| 100+ | RM2.370 |
| 500+ | RM2.060 |
| 1000+ | RM1.800 |
| 2500+ | RM1.730 |
Price for:Each
Minimum: 1
Multiple: 1
RM4.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoRF3237-000Copy
Manufacturer Standard Lead Time19 weeks
Order Code4722581
Product RangePolySwitch RGEF Series
Product RangePolySwitch RGEF Series
Voltage Rating16VDC
Holding Current5A
Trip Current8.5A
Time to Trip2s
Fuse ShapeRectangular
Current Rating Max100A
Lead Spacing0.23"
Diameter-
Length0.41"
Thickness0.12"
Height0.56"
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Product Range
PolySwitch RGEF Series
Holding Current
5A
Time to Trip
2s
Current Rating Max
100A
Diameter
-
Thickness
0.12"
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Voltage Rating
16VDC
Trip Current
8.5A
Fuse Shape
Rectangular
Lead Spacing
0.23"
Length
0.41"
Height
0.56"
Operating Temperature Max
85°C
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907
