Print Page
RSCCS 5K/11 1,5
Sensor Connector, M12 Power Series, M12, Male, 4P + PE Positions, Crimp Pin, Straight Cable Mount
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRSCCS 5K/11 1,5Copy
Manufacturer Standard Lead Time18 weeks
Order Code5130046
Product RangeM12 Power Series
Your Part Number
20 In Stock
Need more?
20 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM177.010 |
| 5+ | RM168.640 |
| 10+ | RM160.200 |
| 25+ | RM156.160 |
| 50+ | RM153.410 |
| 100+ | RM149.860 |
Price for:Each
Minimum: 1
Multiple: 1
RM177.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRSCCS 5K/11 1,5Copy
Manufacturer Standard Lead Time18 weeks
Order Code5130046
Product RangeM12 Power Series
Product RangeM12 Power Series
Sensor Connector SizeM12
Sensor Connector GenderMale
No. of Positions4P + PE Positions
Sensor Contact TypeCrimp Pin
Sensor Connector MountingStraight Cable Mount
IP / NEMA RatingIP65, IP67
Connector CodingK Coded
Connector Body MaterialBrass Body
Contact MaterialCopper Alloy
Contact PlatingGold
Current Rating16A
Voltage Rating600V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
M12 Power Series
Sensor Connector Gender
Male
Sensor Contact Type
Crimp Pin
IP / NEMA Rating
IP65, IP67
Connector Body Material
Brass Body
Contact Plating
Gold
Voltage Rating
600V
Sensor Connector Size
M12
No. of Positions
4P + PE Positions
Sensor Connector Mounting
Straight Cable Mount
Connector Coding
K Coded
Contact Material
Copper Alloy
Current Rating
16A
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06
