Print Page
RST 4T-RKT 4T-723/1 M
Sensor Cable, M12 Plug, M12 Receptacle, 4 Positions, 1 m, 3.3 ft, RST-RKT Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRST 4T-RKT 4T-723/1 MCopy
Manufacturer Standard Lead Time7 weeks
Order Code5130069
Product RangeRST-RKT Series
Your Part Number
20 In Stock
Need more?
20 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM302.660 |
| 5+ | RM287.720 |
| 10+ | RM276.000 |
| 25+ | RM264.540 |
| 50+ | RM252.730 |
| 100+ | RM244.630 |
Price for:Each
Minimum: 1
Multiple: 1
RM302.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRST 4T-RKT 4T-723/1 MCopy
Manufacturer Standard Lead Time7 weeks
Order Code5130069
Product RangeRST-RKT Series
Connector Type AM12 Plug
Connector Type BM12 Receptacle
No. of Positions4 Positions
Cable Length - Metric1m
Cable Length - Imperial3.3ft
Product RangeRST-RKT Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
4 Positions
Cable Length - Imperial
3.3ft
SVHC
No SVHC (04-Feb-2026)
Connector Type B
M12 Receptacle
Cable Length - Metric
1m
Product Range
RST-RKT Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1326
