Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRST 5L-949/10 MCopy
Manufacturer Standard Lead Time7 weeks
Order Code5130078
Product RangeRST Series
Your Part Number
5 In Stock
Need more?
5 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM519.530 |
| 5+ | RM493.880 |
| 10+ | RM473.760 |
| 25+ | RM454.100 |
| 50+ | RM433.820 |
| 100+ | RM419.910 |
Price for:Each
Minimum: 1
Multiple: 1
RM519.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRST 5L-949/10 MCopy
Manufacturer Standard Lead Time7 weeks
Order Code5130078
Product RangeRST Series
Connector Type AM12 Plug
Connector Type BFree End
No. of Positions4P + FE Positions
Cable Length - Metric10m
Cable Length - Imperial32.8ft
Product RangeRST Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
4P + FE Positions
Cable Length - Imperial
32.8ft
SVHC
No SVHC (04-Feb-2026)
Connector Type B
Free End
Cable Length - Metric
10m
Product Range
RST Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.152
