Print Page
RST 5L-RKT 5L-949/0,6 M
Sensor Cable, M12 Plug, M12 Receptacle, 4P + FE Positions, 600 mm, 23.6 ", RST-RKT Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRST 5L-RKT 5L-949/0,6 MCopy
Manufacturer Standard Lead Time8 weeks
Order Code5130082
Product RangeRST-RKT Series
Your Part Number
20 In Stock
Need more?
20 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM347.670 |
| 5+ | RM330.510 |
| 10+ | RM317.040 |
| 25+ | RM303.880 |
| 50+ | RM290.320 |
| 100+ | RM281.010 |
Price for:Each
Minimum: 1
Multiple: 1
RM347.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRST 5L-RKT 5L-949/0,6 MCopy
Manufacturer Standard Lead Time8 weeks
Order Code5130082
Product RangeRST-RKT Series
Connector Type AM12 Plug
Connector Type BM12 Receptacle
No. of Positions4P + FE Positions
Cable Length - Metric600mm
Cable Length - Imperial23.6"
Product RangeRST-RKT Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
4P + FE Positions
Cable Length - Imperial
23.6"
SVHC
No SVHC (04-Feb-2026)
Connector Type B
M12 Receptacle
Cable Length - Metric
600mm
Product Range
RST-RKT Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1118
