Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / FCT
Manufacturer Part No173112-0252Copy
Manufacturer Standard Lead Time11 weeks
Order Code4872752
Product Range173112 Series
Also Known As1731120252, F-SGV1/5-K180, 173112-0252
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 10+ | RM5.470 |
| 100+ | RM4.010 |
| 500+ | RM3.660 |
| 1000+ | RM3.290 |
| 2000+ | RM3.280 |
| 3000+ | RM3.260 |
Price for:Each
Minimum: 10
Multiple: 10
RM54.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No173112-0252Copy
Manufacturer Standard Lead Time11 weeks
Order Code4872752
Product Range173112 Series
Also Known As1731120252, F-SGV1/5-K180, 173112-0252
Product Range173112 Series
Screw Length6.4mm
Thread Size - Metric-
Thread Size - Imperial4-40 UNC
SVHCNo SVHC (05-Nov-2025)
Technical Specifications
Product Range
173112 Series
Thread Size - Metric
-
SVHC
No SVHC (05-Nov-2025)
Screw Length
6.4mm
Thread Size - Imperial
4-40 UNC
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0015
