Print Page
105162-0001-TR500
Memory Card Connector, MicroSD, Push-Pull, 8 Contacts, Phosphor Bronze, Gold Plated Contacts
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No105162-0001-TR500Copy
Order Code5156181
Product Range105162 Series
Also Known As105162-0001, 1051620001
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 500+ | RM3.780 |
| 1000+ | RM3.610 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
RM1,890.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No105162-0001-TR500Copy
Order Code5156181
Product Range105162 Series
Also Known As105162-0001, 1051620001
Memory / Card TypeMicroSD
Insert & Eject MechanismPush-Pull
No. of Contacts8Contacts
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Product Range105162 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Memory / Card Type
MicroSD
No. of Contacts
8Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Insert & Eject Mechanism
Push-Pull
Contact Material
Phosphor Bronze
Product Range
105162 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
