Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No120006-0570Copy
Manufacturer Standard Lead Time6 weeks
Order Code1898888
Product RangeMicro-Change 120006 Series
Also Known As1200060570, 804006P03M020, 120006-0570
Your Part Number
12 In Stock
Need more?
12 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM44.310 |
Price for:Each
Minimum: 1
Multiple: 1
RM44.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No120006-0570Copy
Manufacturer Standard Lead Time6 weeks
Order Code1898888
Product RangeMicro-Change 120006 Series
Also Known As1200060570, 804006P03M020, 120006-0570
Connector Type AMicro-Change Plug
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric2m
Cable Length - Imperial6.56ft
Product RangeMicro-Change 120006 Series
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Connector Type A
Micro-Change Plug
No. of Positions
4 Positions
Cable Length - Imperial
6.56ft
SVHC
No SVHC (17-Dec-2014)
Connector Type B
Free End
Cable Length - Metric
2m
Product Range
Micro-Change 120006 Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2
