Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No120248-0074Copy
Order Code5148488
Product Range120248 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM635.500 |
| 5+ | RM597.200 |
| 10+ | RM558.780 |
| 25+ | RM536.140 |
Price for:Each
Minimum: 1
Multiple: 1
RM635.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No120248-0074Copy
Order Code5148488
Product Range120248 Series
Input Connection TypeMini-Change - 12 Pole
Output TypeM12 Connector - 4 Pole
No. of Output Ports8Ports
Product Range120248 Series
IP RatingIP67
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Input Connection Type
Mini-Change - 12 Pole
No. of Output Ports
8Ports
IP Rating
IP67
Output Type
M12 Connector - 4 Pole
Product Range
120248 Series
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):296.7
