Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No130003-0051Copy
Manufacturer Standard Lead Time7 weeks
Order Code5121483
Product RangeQuick-Change 130003 Series
Your Part Number
16 In Stock
Need more?
16 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM272.230 |
| 5+ | RM261.240 |
| 10+ | RM250.800 |
| 25+ | RM240.480 |
| 50+ | RM233.540 |
| 100+ | RM227.380 |
Price for:Each
Minimum: 1
Multiple: 1
RM272.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No130003-0051Copy
Manufacturer Standard Lead Time7 weeks
Order Code5121483
Product RangeQuick-Change 130003 Series
Connector Type AQuick-Change Plug
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric300mm
Cable Length - Imperial11.8"
Product RangeQuick-Change 130003 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
Quick-Change Plug
No. of Positions
4 Positions
Cable Length - Imperial
11.8"
SVHC
No SVHC (04-Feb-2026)
Connector Type B
Free End
Cable Length - Metric
300mm
Product Range
Quick-Change 130003 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.421
