Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 130006-0241Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 2080872 |
| Product Range | Mini-Change 130006 Series |
| Also Known As | 1300060241, 103000A01F200, 130006-0241 |
| Your Part Number |
24 In Stock
Need more?
24 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM437.760 |
| 10+ | RM422.450 |
| 25+ | RM414.010 |
| 50+ | RM405.560 |
| 100+ | RM397.110 |
Price for:Each
Minimum: 1
Multiple: 1
RM437.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 130006-0241Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 2080872 |
| Product Range | Mini-Change 130006 Series |
| Also Known As | 1300060241, 103000A01F200, 130006-0241 |
| Connector Type A | Mini-Change Receptacle |
| Connector Type B | Free End |
| No. of Positions | 3 Positions |
| Cable Length - Metric | 6.1m |
| Cable Length - Imperial | 20ft |
| Product Range | Mini-Change 130006 Series |
| SVHC | No SVHC (17-Dec-2014) |
Technical Specifications
| Connector Type A | Mini-Change Receptacle |
|---|---|
| No. of Positions | 3 Positions |
| Cable Length - Imperial | 20ft |
| SVHC | No SVHC (17-Dec-2014) |
| Connector Type B | Free End |
|---|---|
| Cable Length - Metric | 6.1m |
| Product Range | Mini-Change 130006 Series |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444290 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Dec-2014) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .845949 |
