Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No130010-0525Copy
Manufacturer Standard Lead Time7 weeks
Order Code5121968
Product RangeMini-Change 130010 Series
Your Part Number
12 In Stock
Need more?
12 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM481.860 |
| 5+ | RM462.410 |
| 10+ | RM443.920 |
| 25+ | RM425.650 |
| 50+ | RM413.380 |
| 100+ | RM402.470 |
Price for:Each
Minimum: 1
Multiple: 1
RM481.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No130010-0525Copy
Manufacturer Standard Lead Time7 weeks
Order Code5121968
Product RangeMini-Change 130010 Series
Connector Type AMini-Change Plug
Connector Type BMini-Change Receptacle
No. of Positions4 Positions
Cable Length - Metric1.83m
Cable Length - Imperial6ft
Product RangeMini-Change 130010 Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
Mini-Change Plug
No. of Positions
4 Positions
Cable Length - Imperial
6ft
SVHC
To Be Advised
Connector Type B
Mini-Change Receptacle
Cable Length - Metric
1.83m
Product Range
Mini-Change 130010 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.21
