Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No130013-0452Copy
Order Code5121512
Product RangeMini-Change 130013 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM281.790 |
| 5+ | RM270.410 |
| 10+ | RM259.600 |
| 25+ | RM248.920 |
| 50+ | RM241.740 |
| 100+ | RM235.370 |
Price for:Each
Minimum: 1
Multiple: 1
RM281.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No130013-0452Copy
Order Code5121512
Product RangeMini-Change 130013 Series
Connector Type AMini-Change A-Size Receptacle
Connector Type BFree End
No. of Positions5 Positions
Cable Length - Metric1.83m
Cable Length - Imperial6ft
Product RangeMini-Change 130013 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
Mini-Change A-Size Receptacle
No. of Positions
5 Positions
Cable Length - Imperial
6ft
SVHC
No SVHC (04-Feb-2026)
Connector Type B
Free End
Cable Length - Metric
1.83m
Product Range
Mini-Change 130013 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
