Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No130017-0021Copy
Manufacturer Standard Lead Time9 weeks
Order Code5121950
Product RangeMini-Change 130017 Series
Your Part Number
25 In Stock
Need more?
25 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM249.110 |
| 5+ | RM239.400 |
| 10+ | RM229.680 |
| 25+ | RM224.440 |
| 50+ | RM221.340 |
| 100+ | RM216.920 |
Price for:Each
Minimum: 1
Multiple: 1
RM249.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No130017-0021Copy
Manufacturer Standard Lead Time9 weeks
Order Code5121950
Product RangeMini-Change 130017 Series
Product RangeMini-Change 130017 Series
Sensor Connector Size7/8"
Sensor Connector GenderMale
No. of Positions4 Positions
Sensor Contact TypeScrew Pin
Sensor Connector MountingStraight Cable Mount
IP / NEMA RatingIP67
Connector Coding-
Connector Body MaterialNylon (Polyamide) Body
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Current Rating13A
Voltage Rating600V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Mini-Change 130017 Series
Sensor Connector Gender
Male
Sensor Contact Type
Screw Pin
IP / NEMA Rating
IP67
Connector Body Material
Nylon (Polyamide) Body
Contact Plating
Gold Plated Contacts
Voltage Rating
600V
Sensor Connector Size
7/8"
No. of Positions
4 Positions
Sensor Connector Mounting
Straight Cable Mount
Connector Coding
-
Contact Material
Copper Alloy
Current Rating
13A
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0549
