Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No130055-0002Copy
Order Code4144452
Product RangeRJ-Lnxx 130055 Series
Also Known As1300550002, ENSP1F5C305, 130055-0002
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM282.500 |
| 5+ | RM274.480 |
| 10+ | RM268.230 |
| 25+ | RM262.800 |
| 50+ | RM257.290 |
| 100+ | RM252.150 |
Price for:Each
Minimum: 1
Multiple: 1
RM282.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No130055-0002Copy
Order Code4144452
Product RangeRJ-Lnxx 130055 Series
Also Known As1300550002, ENSP1F5C305, 130055-0002
LAN Category-
Connector to ConnectorRJ45 Plug to RJ45 Receptacle
Cable Construction-
Jacket ColourBlack
Cable Length - Metric305mm
Cable Length - Imperial12"
Product RangeRJ-Lnxx 130055 Series
SVHCTo Be Advised
Technical Specifications
LAN Category
-
Cable Construction
-
Cable Length - Metric
305mm
Product Range
RJ-Lnxx 130055 Series
Connector to Connector
RJ45 Plug to RJ45 Receptacle
Jacket Colour
Black
Cable Length - Imperial
12"
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038555
