Print Page
130060-0066
Sensor Distribution Box, Mini-Change - 4 Pole, Mini-Change - 4 Pole, 8 Ports, 130060 Series, IP67
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No130060-0066Copy
Order Code5148489
Product Range130060 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM2,469.300 |
| 5+ | RM2,312.490 |
| 10+ | RM2,185.300 |
| 25+ | RM2,104.320 |
Price for:Each
Minimum: 1
Multiple: 1
RM2,469.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No130060-0066Copy
Order Code5148489
Product Range130060 Series
Input Connection TypeMini-Change - 4 Pole
Output TypeMini-Change - 4 Pole
No. of Output Ports8Ports
Product Range130060 Series
IP RatingIP67
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Input Connection Type
Mini-Change - 4 Pole
No. of Output Ports
8Ports
IP Rating
IP67
Output Type
Mini-Change - 4 Pole
Product Range
130060 Series
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):555
