Print Page
130060-0067
Sensor Distribution Box, Mini-Change - 3 Pole, Mini-Change - 3 Pole, 4 Ports, 130060 Series, IP67
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No130060-0067Copy
Order Code5148490
Product Range130060 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM1,149.600 |
| 5+ | RM1,076.600 |
| 10+ | RM1,017.380 |
| 25+ | RM979.670 |
Price for:Each
Minimum: 1
Multiple: 1
RM1,149.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No130060-0067Copy
Order Code5148490
Product Range130060 Series
Input Connection TypeMini-Change - 3 Pole
Output TypeMini-Change - 3 Pole
No. of Output Ports4Ports
Product Range130060 Series
IP RatingIP67
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Input Connection Type
Mini-Change - 3 Pole
No. of Output Ports
4Ports
IP Rating
IP67
Output Type
Mini-Change - 3 Pole
Product Range
130060 Series
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):689
