Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No130064-0448Copy
Manufacturer Standard Lead Time8 weeks
Order Code3490596
Product RangeBradPower 130064 Series
Also Known As1300640448, CC3030K19M030E, 130064-0448
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM963.010 |
| 5+ | RM904.900 |
| 10+ | RM846.780 |
| 25+ | RM821.760 |
| 50+ | RM794.550 |
| 100+ | RM778.660 |
Price for:Each
Minimum: 1
Multiple: 1
RM963.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No130064-0448Copy
Manufacturer Standard Lead Time8 weeks
Order Code3490596
Product RangeBradPower 130064 Series
Also Known As1300640448, CC3030K19M030E, 130064-0448
Connector Type ABradPower D-Size Plug
Connector Type BBradPower D-Size Receptacle
No. of Positions3 Positions
Cable Length - Metric3m
Cable Length - Imperial9.84ft
Product RangeBradPower 130064 Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
BradPower D-Size Plug
No. of Positions
3 Positions
Cable Length - Imperial
9.84ft
SVHC
To Be Advised
Connector Type B
BradPower D-Size Receptacle
Cable Length - Metric
3m
Product Range
BradPower 130064 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0043
