Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No130097-0163Copy
Order Code5147508
Product RangeDeluxe Cord 130097 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM617.890 |
| 5+ | RM580.650 |
| 10+ | RM543.290 |
| 25+ | RM521.250 |
Price for:Each
Minimum: 1
Multiple: 1
RM617.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No130097-0163Copy
Order Code5147508
Product RangeDeluxe Cord 130097 Series
Thread Size0
Cable Diameter Min9.53mm
Cable Diameter Max11.1mm
Cable Gland MaterialAluminium
Gland ColourBlack
IP / NEMA RatingNEMA 4
Product RangeDeluxe Cord 130097 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thread Size
0
Cable Diameter Max
11.1mm
Gland Colour
Black
Product Range
Deluxe Cord 130097 Series
Cable Diameter Min
9.53mm
Cable Gland Material
Aluminium
IP / NEMA Rating
NEMA 4
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85389099
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
