Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No130097-0173Copy
Order Code5147511
Product RangeDeluxe Cord 130097 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM946.630 |
| 5+ | RM889.590 |
| 10+ | RM832.320 |
| 25+ | RM798.570 |
Price for:Each
Minimum: 1
Multiple: 1
RM946.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No130097-0173Copy
Order Code5147511
Product RangeDeluxe Cord 130097 Series
Thread Size0
Cable Diameter Min22.23mm
Cable Diameter Max25.4mm
Cable Gland MaterialAluminium
Gland Colour-
IP / NEMA RatingNEMA 4
Product RangeDeluxe Cord 130097 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thread Size
0
Cable Diameter Max
25.4mm
Gland Colour
-
Product Range
Deluxe Cord 130097 Series
Cable Diameter Min
22.23mm
Cable Gland Material
Aluminium
IP / NEMA Rating
NEMA 4
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85389099
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):104.738
