Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No130098-0069Copy
Order Code5147519
Product RangeMAX-LOC 130098 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM82.920 |
| 10+ | RM75.360 |
| 25+ | RM70.750 |
| 100+ | RM66.380 |
Price for:Each
Minimum: 1
Multiple: 1
RM82.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No130098-0069Copy
Order Code5147519
Product RangeMAX-LOC 130098 Series
Thread Size0
Cable Diameter Min9.53mm
Cable Diameter Max11.1mm
Cable Gland MaterialNylon (Polyamide)
Gland ColourGreen
IP / NEMA RatingNEMA 3R
Product RangeMAX-LOC 130098 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thread Size
0
Cable Diameter Max
11.1mm
Gland Colour
Green
Product Range
MAX-LOC 130098 Series
Cable Diameter Min
9.53mm
Cable Gland Material
Nylon (Polyamide)
IP / NEMA Rating
NEMA 3R
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85389099
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):28.122
