Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No130098-0078Copy
Order Code5147520
Product RangeMAX-LOC 130098 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM104.910 |
| 10+ | RM95.340 |
| 25+ | RM89.540 |
| 100+ | RM83.990 |
Price for:Each
Minimum: 1
Multiple: 1
RM104.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No130098-0078Copy
Order Code5147520
Product RangeMAX-LOC 130098 Series
Thread Size0
Cable Diameter Min11.1mm
Cable Diameter Max12.7mm
Cable Gland MaterialNylon (Polyamide)
Gland ColourOrange
IP / NEMA RatingNEMA 6P
Product RangeMAX-LOC 130098 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thread Size
0
Cable Diameter Max
12.7mm
Gland Colour
Orange
Product Range
MAX-LOC 130098 Series
Cable Diameter Min
11.1mm
Cable Gland Material
Nylon (Polyamide)
IP / NEMA Rating
NEMA 6P
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85389099
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
