Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No130098-0082Copy
Manufacturer Standard Lead Time12 weeks
Order Code5121598
Product RangeMAX-LOC 130098 Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM146.470 |
| 10+ | RM138.660 |
| 25+ | RM134.320 |
| 100+ | RM130.400 |
| 250+ | RM125.890 |
| 500+ | RM123.330 |
Price for:Each
Minimum: 1
Multiple: 1
RM146.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No130098-0082Copy
Manufacturer Standard Lead Time12 weeks
Order Code5121598
Product RangeMAX-LOC 130098 Series
Thread Size0
Cable Diameter Min12.7mm
Cable Diameter Max14.27mm
Cable Gland MaterialNylon (Polyamide)
Gland ColourBlack
IP / NEMA RatingNEMA 3R
Product RangeMAX-LOC 130098 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thread Size
0
Cable Diameter Max
14.27mm
Gland Colour
Black
Product Range
MAX-LOC 130098 Series
Cable Diameter Min
12.7mm
Cable Gland Material
Nylon (Polyamide)
IP / NEMA Rating
NEMA 3R
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0254
