Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No130098-0118Copy
Manufacturer Standard Lead Time12 weeks
Order Code5121599
Product RangeMAX-LOC 130098 Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM159.780 |
| 10+ | RM151.270 |
| 25+ | RM146.530 |
| 100+ | RM142.250 |
| 250+ | RM137.340 |
| 500+ | RM134.540 |
Price for:Each
Minimum: 1
Multiple: 1
RM159.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No130098-0118Copy
Manufacturer Standard Lead Time12 weeks
Order Code5121599
Product RangeMAX-LOC 130098 Series
Thread Size0
Cable Diameter Min15.87mm
Cable Diameter Max19.05mm
Cable Gland MaterialNylon (Polyamide)
Gland ColourOrange
IP / NEMA RatingNEMA 3R
Product RangeMAX-LOC 130098 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thread Size
0
Cable Diameter Max
19.05mm
Gland Colour
Orange
Product Range
MAX-LOC 130098 Series
Cable Diameter Min
15.87mm
Cable Gland Material
Nylon (Polyamide)
IP / NEMA Rating
NEMA 3R
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
