Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No130138-0020Copy
Order Code5121878
Product RangeSuper-Safeway 130138 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM57.470 |
| 10+ | RM55.730 |
| 25+ | RM50.190 |
| 100+ | RM47.390 |
| 250+ | RM45.380 |
| 500+ | RM43.700 |
Price for:Each
Minimum: 1
Multiple: 1
RM57.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No130138-0020Copy
Order Code5121878
Product RangeSuper-Safeway 130138 Series
Accessory TypeMultiple Outlet Coverplate
For Use WithConnectors
No. of Module Spaces2
Connector Body MaterialNylon (Polyamide) Body
Connector Colour-
Product RangeSuper-Safeway 130138 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Accessory Type
Multiple Outlet Coverplate
No. of Module Spaces
2
Connector Colour
-
SVHC
No SVHC (04-Feb-2026)
For Use With
Connectors
Connector Body Material
Nylon (Polyamide) Body
Product Range
Super-Safeway 130138 Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01678
