Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No130147-0105Copy
Order Code5121941
Product RangeWatertite Extreme 130147 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM867.500 |
| 5+ | RM851.630 |
| 10+ | RM835.770 |
| 25+ | RM819.900 |
| 50+ | RM804.870 |
| 100+ | RM804.850 |
Price for:Each
Minimum: 1
Multiple: 1
RM867.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No130147-0105Copy
Order Code5121941
Product RangeWatertite Extreme 130147 Series
Connector TypeNEMA L15-30R
Current Rating30A
Connector ColourYellow
Connector Body MaterialNylon (Polyamide), SI (Silicon) Body
Voltage Rating VAC250V
Product RangeWatertite Extreme 130147 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type
NEMA L15-30R
Connector Colour
Yellow
Voltage Rating VAC
250V
SVHC
No SVHC (04-Feb-2026)
Current Rating
30A
Connector Body Material
Nylon (Polyamide), SI (Silicon) Body
Product Range
Watertite Extreme 130147 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.323
