Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 130147-0175Copy |
| Order Code | 5148472 |
| Product Range | Watertite Extreme 130147 Series |
| Your Part Number |
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM852.540 |
| 5+ | RM810.830 |
| 10+ | RM768.290 |
| 25+ | RM747.820 |
| 50+ | RM732.760 |
| 100+ | RM721.570 |
Price for:Each
Minimum: 1
Multiple: 1
RM852.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 130147-0175Copy |
| Order Code | 5148472 |
| Product Range | Watertite Extreme 130147 Series |
| Connector Type | NEMA L16-30R |
| Current Rating | 30A |
| Connector Colour | Yellow |
| Connector Body Material | PC (Polycarbonate) Body |
| Voltage Rating VAC | 480V |
| Product Range | Watertite Extreme 130147 Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Connector Type | NEMA L16-30R |
|---|---|
| Connector Colour | Yellow |
| Voltage Rating VAC | 480V |
| SVHC | No SVHC (04-Feb-2026) |
| Current Rating | 30A |
|---|---|
| Connector Body Material | PC (Polycarbonate) Body |
| Product Range | Watertite Extreme 130147 Series |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Mexico Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85389099 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 32782.448 |
