Print Page
151105-0002
Memory Card Connector, DDR4 miniDIMM, Latched, 288 Contacts, Copper Alloy, Gold Plated Contacts
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No151105-0002Copy
Manufacturer Standard Lead Time15 weeks
Order Code5121949
Product Range151105 Series
Your Part Number
182 In Stock
Need more?
182 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM298.060 |
| 5+ | RM259.250 |
| 10+ | RM245.480 |
| 25+ | RM226.720 |
| 50+ | RM224.860 |
| 100+ | RM222.980 |
Price for:Each
Minimum: 1
Multiple: 1
RM298.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No151105-0002Copy
Manufacturer Standard Lead Time15 weeks
Order Code5121949
Product Range151105 Series
Memory / Card TypeDDR4 miniDIMM
Insert & Eject MechanismLatched
No. of Contacts288Contacts
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product Range151105 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Memory / Card Type
DDR4 miniDIMM
No. of Contacts
288Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Insert & Eject Mechanism
Latched
Contact Material
Copper Alloy
Product Range
151105 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00381
