Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No1731110951Copy
Order Code5131653
Product RangeEasyLock 173111 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM82.400 |
| 10+ | RM75.160 |
| 25+ | RM64.690 |
| 100+ | RM57.730 |
| 250+ | RM53.560 |
| 500+ | RM51.450 |
Price for:Each
Minimum: 1
Multiple: 1
RM82.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No1731110951Copy
Order Code5131653
Product RangeEasyLock 173111 Series
Product RangeEasyLock 173111 Series
D Sub Shell SizeDE
Cable Exit Angle180°
Connector Body MaterialMetallised Plastic Body
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
EasyLock 173111 Series
Cable Exit Angle
180°
SVHC
No SVHC (04-Feb-2026)
D Sub Shell Size
DE
Connector Body Material
Metallised Plastic Body
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008
