Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No173112-0302Copy
Order Code5148235
Product RangeFCT 173112 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 10+ | RM1.650 |
| 100+ | RM1.290 |
| 500+ | RM1.140 |
| 1000+ | RM1.050 |
Price for:Each
Minimum: 10
Multiple: 10
RM16.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No173112-0302Copy
Order Code5148235
Product RangeFCT 173112 Series
Product RangeFCT 173112 Series
Screw Length5mm
Thread Size - Metric-
Thread Size - Imperial4-40 UNC
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
FCT 173112 Series
Thread Size - Metric
-
SVHC
No SVHC (04-Feb-2026)
Screw Length
5mm
Thread Size - Imperial
4-40 UNC
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.5
