Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No19001-0011Copy
Order Code5121800
Product RangeAvikrimp 19001 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 10+ | RM4.890 |
| 100+ | RM3.900 |
| 500+ | RM3.510 |
| 1000+ | RM3.270 |
Price for:Each
Minimum: 10
Multiple: 10
RM48.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19001-0011Copy
Order Code5121800
Product RangeAvikrimp 19001 Series
Stud Size - Metric-
Stud Size - Imperial-
Wire Size AWG Max10AWG
Conductor Area CSA5mm²
Product RangeAvikrimp 19001 Series
Insulator ColourYellow
Insulator MaterialNylon (Polyamide)
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Stud Size - Metric
-
Wire Size AWG Max
10AWG
Product Range
Avikrimp 19001 Series
Insulator Material
Nylon (Polyamide)
Stud Size - Imperial
-
Conductor Area CSA
5mm²
Insulator Colour
Yellow
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00245
