Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No19003-0048Copy
Order Code5121804
Product RangeInsulKrimp 19003 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 10+ | RM1.670 |
| 100+ | RM1.490 |
| 500+ | RM1.380 |
| 1000+ | RM1.300 |
| 2000+ | RM1.260 |
| 3000+ | RM1.220 |
Price for:Each
Minimum: 10
Multiple: 10
RM16.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19003-0048Copy
Order Code5121804
Product RangeInsulKrimp 19003 Series
Stud Size - Metric-
Stud Size - Imperial-
Wire Size AWG Max14AWG
Conductor Area CSA2mm²
Product RangeInsulKrimp 19003 Series
Insulator ColourBlue
Insulator MaterialNylon (Polyamide)
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Stud Size - Metric
-
Wire Size AWG Max
14AWG
Product Range
InsulKrimp 19003 Series
Insulator Material
Nylon (Polyamide)
Stud Size - Imperial
-
Conductor Area CSA
2mm²
Insulator Colour
Blue
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00107
