Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No19067-0080Copy
Order Code5121722
Product RangeNylaKrimp 19067 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM9.880 |
| 10+ | RM9.070 |
| 100+ | RM8.250 |
| 250+ | RM7.920 |
| 500+ | RM7.640 |
| 1000+ | RM7.390 |
Price for:Each
Minimum: 1
Multiple: 1
RM9.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19067-0080Copy
Order Code5121722
Product RangeNylaKrimp 19067 Series
Stud Size - MetricM11
Stud Size - Imperial7/16"
Wire Size AWG Max4AWG
Conductor Area CSA21.2mm²
Product RangeNylaKrimp 19067 Series
Insulator ColourYellow
Insulator MaterialNylon (Polyamide)
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Stud Size - Metric
M11
Wire Size AWG Max
4AWG
Product Range
NylaKrimp 19067 Series
Insulator Material
Nylon (Polyamide)
Stud Size - Imperial
7/16"
Conductor Area CSA
21.2mm²
Insulator Colour
Yellow
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01045
