Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No19070-0133Copy
Order Code5121737
Product RangeInsulKrimp 19070 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 10+ | RM2.830 |
| 100+ | RM2.510 |
| 500+ | RM2.330 |
| 1000+ | RM2.200 |
| 2000+ | RM2.130 |
| 3000+ | RM2.060 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
RM28.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19070-0133Copy
Order Code5121737
Product RangeInsulKrimp 19070 Series
Stud Size - MetricM6
Stud Size - Imperial1/4"
Wire Size AWG Max10AWG
Conductor Area CSA5mm²
Product RangeInsulKrimp 19070 Series
Insulator ColourYellow
Insulator MaterialPVC (Polyvinylchloride)
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Stud Size - Metric
M6
Wire Size AWG Max
10AWG
Product Range
InsulKrimp 19070 Series
Insulator Material
PVC (Polyvinylchloride)
Stud Size - Imperial
1/4"
Conductor Area CSA
5mm²
Insulator Colour
Yellow
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00237
