Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No19074-0006Copy
Manufacturer Standard Lead Time11 weeks
Order Code5121754
Product RangeKrimptite 19074 Series
Your Part Number
10,000 In Stock
Need more?
10,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | RM1.390 |
| 100+ | RM1.240 |
| 500+ | RM1.150 |
| 1000+ | RM1.080 |
| 2000+ | RM1.050 |
| 3000+ | RM1.010 |
Price for:Each
Minimum: 10
Multiple: 10
RM13.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19074-0006Copy
Manufacturer Standard Lead Time11 weeks
Order Code5121754
Product RangeKrimptite 19074 Series
Stud Size - MetricM4
Stud Size - Imperial#8
Wire Size AWG Max18AWG
Conductor Area CSA0.823mm²
Product RangeKrimptite 19074 Series
Insulator ColourUninsulated
Insulator Material-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Stud Size - Metric
M4
Wire Size AWG Max
18AWG
Product Range
Krimptite 19074 Series
Insulator Material
-
Stud Size - Imperial
#8
Conductor Area CSA
0.823mm²
Insulator Colour
Uninsulated
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00098
