Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No19075-0012Copy
Order Code5121756
Product RangeInsulKrimp 19075 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 10+ | RM1.450 |
| 100+ | RM1.280 |
| 500+ | RM1.190 |
| 1000+ | RM1.130 |
| 2000+ | RM1.090 |
| 3000+ | RM1.050 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
RM14.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19075-0012Copy
Order Code5121756
Product RangeInsulKrimp 19075 Series
Stud Size - MetricM5
Stud Size - Imperial#10
Wire Size AWG Max18AWG
Conductor Area CSA0.823mm²
Product RangeInsulKrimp 19075 Series
Insulator ColourRed
Insulator MaterialPVC (Polyvinylchloride)
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Stud Size - Metric
M5
Wire Size AWG Max
18AWG
Product Range
InsulKrimp 19075 Series
Insulator Material
PVC (Polyvinylchloride)
Stud Size - Imperial
#10
Conductor Area CSA
0.823mm²
Insulator Colour
Red
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00055
