Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No19077-0009Copy
Manufacturer Standard Lead Time11 weeks
Order Code5121761
Product RangeAvikrimp 19077 Series
Your Part Number
4,000 In Stock
Need more?
4,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | RM1.630 |
| 100+ | RM1.450 |
| 500+ | RM1.340 |
| 1000+ | RM1.270 |
| 2000+ | RM1.230 |
| 3000+ | RM1.190 |
Price for:Each
Minimum: 10
Multiple: 10
RM16.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19077-0009Copy
Manufacturer Standard Lead Time11 weeks
Order Code5121761
Product RangeAvikrimp 19077 Series
Stud Size - MetricM3.5
Stud Size - Imperial#6
Wire Size AWG Max18AWG
Conductor Area CSA0.823mm²
Product RangeAvikrimp 19077 Series
Insulator ColourRed
Insulator MaterialNylon (Polyamide)
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Stud Size - Metric
M3.5
Wire Size AWG Max
18AWG
Product Range
Avikrimp 19077 Series
Insulator Material
Nylon (Polyamide)
Stud Size - Imperial
#6
Conductor Area CSA
0.823mm²
Insulator Colour
Red
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00076
