Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No19193-0167Copy
Manufacturer Standard Lead Time6 weeks
Order Code5121775
Product RangeVersaKrimp 19193 Series
Your Part Number
1,000 In Stock
Need more?
1,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | RM3.050 |
| 100+ | RM2.710 |
| 500+ | RM2.510 |
| 1000+ | RM2.370 |
| 2000+ | RM2.290 |
| 3000+ | RM2.220 |
Price for:Each
Minimum: 10
Multiple: 10
RM30.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19193-0167Copy
Manufacturer Standard Lead Time6 weeks
Order Code5121775
Product RangeVersaKrimp 19193 Series
Stud Size - MetricM9
Stud Size - Imperial3/8"
Wire Size AWG Max8AWG
Conductor Area CSA8.36mm²
Product RangeVersaKrimp 19193 Series
Insulator Colour-
Insulator MaterialUninsulated
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Stud Size - Metric
M9
Wire Size AWG Max
8AWG
Product Range
VersaKrimp 19193 Series
Insulator Material
Uninsulated
Stud Size - Imperial
3/8"
Conductor Area CSA
8.36mm²
Insulator Colour
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00319
