Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No19202-0031Copy
Manufacturer Standard Lead Time9 weeks
Order Code5121857
Product RangeNylaKrimp 19202 Series
Your Part Number
4,000 In Stock
Need more?
4,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | RM0.948 |
| 100+ | RM0.754 |
| 500+ | RM0.671 |
| 1000+ | RM0.631 |
| 2000+ | RM0.605 |
| 3000+ | RM0.588 |
Price for:Each
Minimum: 10
Multiple: 10
RM9.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19202-0031Copy
Manufacturer Standard Lead Time9 weeks
Order Code5121857
Product RangeNylaKrimp 19202 Series
Insulator ColourBlue
Product RangeNylaKrimp 19202 Series
Wire Size AWG Min16AWG
Wire Size AWG Max14AWG
Conductor Area CSA2mm²
Insulator MaterialNylon (Polyamide)
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Insulator Colour
Blue
Wire Size AWG Min
16AWG
Conductor Area CSA
2mm²
SVHC
No SVHC (04-Feb-2026)
Product Range
NylaKrimp 19202 Series
Wire Size AWG Max
14AWG
Insulator Material
Nylon (Polyamide)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00134
