Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No19202-0055Copy
Order Code5121858
Product RangeNylaKrimp 19202 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM11.350 |
| 10+ | RM10.350 |
| 100+ | RM9.540 |
| 250+ | RM9.020 |
| 500+ | RM8.650 |
| 1000+ | RM8.320 |
Price for:Each
Minimum: 1
Multiple: 1
RM11.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19202-0055Copy
Order Code5121858
Product RangeNylaKrimp 19202 Series
Insulator ColourBlue
Product RangeNylaKrimp 19202 Series
Wire Size AWG Min-
Wire Size AWG Max6AWG
Conductor Area CSA-
Insulator MaterialNylon (Polyamide)
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Insulator Colour
Blue
Wire Size AWG Min
-
Conductor Area CSA
-
SVHC
No SVHC (04-Feb-2026)
Product Range
NylaKrimp 19202 Series
Wire Size AWG Max
6AWG
Insulator Material
Nylon (Polyamide)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00915
