Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19205-0009Copy
Manufacturer Standard Lead Time6 weeks
Order Code5121865
Product RangeVersaKrimp 19205 Series
Your Part Number
400 In Stock
Need more?
400 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM10.950 |
| 10+ | RM8.990 |
| 100+ | RM8.100 |
| 250+ | RM7.640 |
| 500+ | RM7.150 |
| 1000+ | RM6.790 |
Price for:Each
Minimum: 1
Multiple: 1
RM10.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19205-0009Copy
Manufacturer Standard Lead Time6 weeks
Order Code5121865
Product RangeVersaKrimp 19205 Series
Product RangeVersaKrimp 19205 Series
Wire Size AWG Min-
Wire Size AWG Max0AWG
Conductor Area CSA53.5mm²
Terminal MaterialCopper
InsulationNon Insulated
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
VersaKrimp 19205 Series
Wire Size AWG Max
0AWG
Terminal Material
Copper
SVHC
No SVHC (04-Feb-2026)
Wire Size AWG Min
-
Conductor Area CSA
53.5mm²
Insulation
Non Insulated
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01334
