Print Page
201267-0005-TR250
USB Connector, Top Mount, USB Type C, USB 3.1, Receptacle, 24 Ways, Surface Mount, Right Angle
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No201267-0005-TR250Copy
Order Code5156190
Product Range201267 Series
Also Known As201267-0005, 2012670005
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 250+ | RM9.690 |
| 500+ | RM9.460 |
Price for:Each (Supplied on Full Reel)
Minimum: 250
Multiple: 250
RM2,422.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No201267-0005-TR250Copy
Order Code5156190
Product Range201267 Series
Also Known As201267-0005, 2012670005
USB Connector TypeUSB Type C
USB StandardUSB 3.1
No. of Positions24Ways
Connector MountingSurface Mount
OrientationRight Angle
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product Range201267 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
USB Connector Type
USB Type C
Gender
Receptacle
Connector Mounting
Surface Mount
Contact Material
Copper Alloy
Product Range
201267 Series
USB Standard
USB 3.1
No. of Positions
24Ways
Orientation
Right Angle
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
