Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 22-05-7098Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Order Code | 4903806 |
| Product Range | KK 254 7395 Series |
| Also Known As | 22057098, 739509B, 22-05-7098 |
| Your Part Number |
1,030 In Stock
Need more?
1,030 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | RM5.230 |
| 100+ | RM4.400 |
| 500+ | RM3.990 |
| 1000+ | RM3.660 |
| 2000+ | RM3.380 |
| 3000+ | RM3.090 |
Price for:Each
Minimum: 10
Multiple: 10
RM52.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 22-05-7098Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Order Code | 4903806 |
| Product Range | KK 254 7395 Series |
| Also Known As | 22057098, 739509B, 22-05-7098 |
| Connector Systems | Wire-to-Board |
| Pitch Spacing | 2.54mm |
| No. of Rows | 1Rows |
| No. of Contacts | 9Contacts |
| Contact Termination Type | Through Hole Right Angle |
| Product Range | KK 254 7395 Series |
| Connector Shroud | Unshrouded |
| Contact Material | Brass |
| Contact Plating | Tin Plated Contacts |
| Connector Type | Pin Header |
| Connector Body Material | Nylon 6.6 (Polyamide 6.6) Body |
| Connector Orientation | Right Angle |
| Contact Current Rating | 4A |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Connector Systems | Wire-to-Board |
|---|---|
| No. of Rows | 1Rows |
| Contact Termination Type | Through Hole Right Angle |
| Connector Shroud | Unshrouded |
| Contact Plating | Tin Plated Contacts |
| Connector Body Material | Nylon 6.6 (Polyamide 6.6) Body |
| Contact Current Rating | 4A |
| Pitch Spacing | 2.54mm |
|---|---|
| No. of Contacts | 9Contacts |
| Product Range | KK 254 7395 Series |
| Contact Material | Brass |
| Connector Type | Pin Header |
| Connector Orientation | Right Angle |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | India Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366930 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00245 |
