Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 33472-0670Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Order Code | 5121960 |
| Product Range | MX150 33472 Series |
| Your Part Number |
1,603 In Stock
Need more?
1,603 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM15.680 |
| 10+ | RM13.530 |
| 100+ | RM11.470 |
| 250+ | RM10.670 |
| 500+ | RM10.490 |
| 1000+ | RM10.310 |
Price for:Each
Minimum: 1
Multiple: 1
RM15.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 33472-0670Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Order Code | 5121960 |
| Product Range | MX150 33472 Series |
| Product Range | MX150 33472 Series |
| Automotive Connector Shell Style | Straight Receptacle |
| No. of Contacts | 6Contacts |
| Automotive Contact Type | - |
| Connector Body Material | SPS (Syndiotactic Polystyrene), Nylon Glass Filled Body |
| Contact Material | - |
| Contact Plating | - |
| IP Rating | - |
| Voltage Rating | - |
| Current Rating | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | MX150 33472 Series |
|---|---|
| No. of Contacts | 6Contacts |
| Connector Body Material | SPS (Syndiotactic Polystyrene), Nylon Glass Filled Body |
| Contact Plating | - |
| Voltage Rating | - |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Connector Shell Style | Straight Receptacle |
|---|---|
| Automotive Contact Type | - |
| Contact Material | - |
| IP Rating | - |
| Current Rating | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366930 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0102 |
